What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R125705001

Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Gold Over Nickel
$ 20.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125705001.

IHS

Datasheet1 page19 years ago

Newark

Farnell

Inventory History

3 month trend:
-6.47%

CAD Models

Download Radiall R125705001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
RadiallR125325000
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel
1 SMA Board-End 18GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Radiall R125705001 provided by its distributors.

Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Gold Over Nickel
STRAIGHT 50OHMS RF ADAPTER SMA SOCKET TO SMA SOCKET 0 - 18GHZ
Coaxial Connectors (RF) ROHS
SMA-SMA, Female-Female, Jack
Radiall R125705001 同軸変換アダプタ
Radiall , SMA SMA, , 50
COAX ADAPT SMA TO SMA
Sma Ff Str C100
ADAPTOR, SMA JACK, SMA JACK, 50OHM; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Serie

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc