Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R124510000W

Radiall SMAConnector female Coaxial connector, Flange mounting, 50Ωimpedance, Welding termination
$ 14.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124510000W.

IHS

Datasheet1 page25 years ago

Newark

Inventory History

3 month trend:
-1.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1052552-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1-1478966-0
Conn Rf/Coax, Sma Coaxial, Str Blkh Jack; |Te Connectivity Amp 1-1478966-0
TE Connectivity1053072-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Radiall R124510000W provided by its distributors.

Radiall SMAConnector female Coaxial connector, Flange mounting, 50Ωimpedance, Welding termination
Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel
RF SMA Connector, Female, Panel Mount, Receptacle
SMA / SQUARE FLANGE JACK RECEPTACLE WITH TAB CONTACT
4 HOLE SMA TAB TERMINAL PANEL JACK,50OHM
SMA / SQUARE FLANGE JACK RECEPTA
Rf Coax, Sma, Str Flanged Jack, Panel; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:-; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Rohs Compliant: Yes |Radiall R124510000W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc