Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R125703000

Conn SMA Adapter M/M 0Hz to 18GHz 50Ohm ST Gold Over Nickel
$ 24.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125703000.

IHS

Datasheet2 pages9 years ago

Component Distributors Inc.

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+18.19%

CAD Models

Download Radiall R125703000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF132360
Amphenol RF connector, SMAinterface, 50Ωimpedance, Average power rating2W, Male plug
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF132289RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity221117-4
Rf/Coaxial Connector; Connector Type:Sma |Te Connectivity Amp 221117-4
TE Connectivity1-1478903-0
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass

Descriptions

Descriptions of Radiall R125703000 provided by its distributors.

Conn SMA Adapter M/M 0Hz to 18GHz 50Ohm ST Gold Over Nickel
ADAPTOR, SMA PLUG, SMA PLUG, 50OHM; Convert From Coax Type: SMA; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: SMA Coaxial
Adapter Temperature range: -65 ... 165 °C Center contact: Male / Male Connection A: SMA Male Connection B: SMA Male Connector Design: Straight Contacts: Gold-Plated / Brass Housing Material: Gold-Plated / Stainless Steel Insulation material: PTFE Series: SMA Frequency: 18 GHz Impedance: 50 Ohm

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc