Radiall R125052002

RADIALL R125052002 RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG405, Brass
$ 6.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125052002.

IHS

Datasheet2 pages12 years ago

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
+42.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1478903-0
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass
RadiallR125055002
RADIALL R125055002 RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
1 SMA Header -65鈩儈+105鈩 18GHz 50惟 Coaxial Connectors (RF) ROHS
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9871
connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg141, 223, 50 ohm

Descriptions

Descriptions of Radiall R125052002 provided by its distributors.

RADIALL R125052002 RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG405, Brass
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
Male Pin,Plug,Threaded 1 27GHz 50Ω golden welding wire mounting,welding mounting,free hanging,SMD mount,Through hole mounting
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG405; Contact Material: Brass; Contact Plating: Gold

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc