Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R114303000

RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
$ 16.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R114303000.

IHS

Datasheet27 pages9 years ago
Datasheet1 page22 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF903-406J-51R
connector, rf coaxial, smb blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF903-402J-51R
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
RadiallR114554000
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RFB1551A1-NT3G-50
Rf / Coaxial Connector, Bnc Coaxial, Straight Flanged Plug, 50 Ohm, Brass Rohs Compliant: Yes
RadiallR114413000
1 SMB Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Radiall R114303000 provided by its distributors.

RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
RF Connector, Coaxial, 1-4GHz, 50Ω, Panel Mount, 25.3mm L
1 SMB Board-End -55鈩儈+100鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
Rf Coaxial, Smb, Straight Jack, 50Ohm; |Radiall R114303000
RF COAXIAL, SMB, STRAIGHT JACK, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG178, RG178LC, RG196; Contact Material: Bra

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc