Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 853-20/024

Single Phase EMI Filter, 250V, 50/60HzHz
$ 19.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 853-20/024.

IHS

Datasheet1 page17 years ago

Supply Chain

Country of OriginThailand
Introduction Date2008-10-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-02-13
LTD Date2026-02-13

Related Parts

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Quick Connect"
Fuse Holder 300V 1/4Qc 2 Pos 40 Deg. Ang; |Eaton Bussmann BK/S-8202-2-R
Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Solder Lug"
Littelfuse03540812ZXGY
354 OMNI-BLOK Series - 354 Series - OMNI-BLOK® Fuse Block for 3AG Fuses, Molded Base, RoHS
Littelfuse03540801ZXGY
Fuse Holder 1 Fuse 6.3mm x 32mm/3AB/3AG Cartridge Fuse 300VAC 300VDC 20A
Littelfuse03540001ZXGY
FUSE BLOCK, 600VDC/VAC, 30A, 1P, SOLDER, FOR 3AB/AG FUSES, 354 000 SERIES

Descriptions

Descriptions of Qualtek 853-20/024 provided by its distributors.

Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Filters RFI FILTER
LINE FILTER 115V/250VAC 20A CHAS

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO