Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/S-8202-1-R

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Quick Connect"
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S-8202-1-R.

element14

Datasheet2 pages18 years ago

Future Electronics

Fuses Unlimited

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.06%

Supply Chain

Introduction Date2021-03-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Eaton BK/S-8202-1-R provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Quick Connect"
Fuse Block 1P Miniature 1/4x1-1/4 in. Fuse Quick Connect Terminal Spring Clip
FUSE BLOCK, 6.3 X 32MM, BOLT-IN MOUNT; Voltage Rating VDC:300V; Voltage Rating VAC:300V; Fuse Current:20A; Fuse Holder Type:Fuse Block; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Held:1/4 x 1.1/4" ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S-8202-1-R
  • BK-S8202-1-R
  • BK/S-8202-1R
  • BK/S8202-1-R
  • BKS-8202-1-R