Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 742W-15/20

Mains Power Connector, 15/10A, 250VAC, Female, Wire Terminal, Receptacle
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 742W-15/20.

IHS

Datasheet1 page11 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+12.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter6600.4315
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter6600.3100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Qualtek716W-X2/02
CONNECTOR, AC POWER OUTLET IEC 320 UNIVERSAL SNAP-IN, 15A, 250VAC
Schurter6600.4215
Receptacle Female Socket IEC 320-2-2/F Panel Mount Snap-In Power Entry Connector
Qualtek716W-X2/01
Power Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Qualtek 742W-15/20 provided by its distributors.

Mains Power Connector, 15/10A, 250VAC, Female, Wire Terminal, Receptacle
Black 15 A 250 V Receptacle AC Connection Multiple Power Inlet
Conn Power RCP 12 POS Solder Lug ST Panel Mount 12 Terminal 4 Port Bulk
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Product Range: -; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 15A; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Body Material: PC 241R; No. of Contacts: 4Contacts
Connector, Power Entry, Receptacle, 15A; Rango De Producto:-; Género:Receptáculo Eléctrico; Tensión Nominal:250Vac; Intensidad Nominal:15A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Soldable; Núm. De Contactos:4 |Qualtek Electronics 742W-15/20

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742W15/20