Yageo Group W7013

Rf Antenna, Nfc, 13.56Mhz, -999Db Rohs Compliant: Yes |Pulse Electronics W7013
$ 5.889
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W7013.

Newark

Datasheet2 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-67.35%

Related Parts

Yageo GroupW3008
Chip Antenna, Ceramic, 2.44175 GHz, 1.1 dBi, linear, 3.2mm x 1.6mm x 1.1mm
Yageo GroupW3008C
Chip Antenna, Ceramic, 2.44175 GHz, 1.3 dBi, Linear, 3.2mm x 1.6mm x 1.1mm
Yageo GroupW3070
Chip Antenna, Dual Band, 880 MHz to 960 MHz, 1.71 GHz to 1.88 GHz, Surface Mount
Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Patch Antenna, Single Band, Linear, 2.4 GHz to 2.5 GHz, Adhesive, Pin
TaoglasLA.02
8*2*2mm, 2.4GHz Embedded Loop Antenna 1dBi 2400MHz to 2500MHz Wi-Fi/BLE/ZigBee

Descriptions

Descriptions of Yageo Group W7013 provided by its distributors.

Rf Antenna, Nfc, 13.56Mhz, -999Db Rohs Compliant: Yes |Pulse Electronics W7013
ANTENNA, INTERNAL FPC, NFC, 13.56MHZ, 30X25X0.36MM, SINTERED FERRITE BACKING, ON GROUND PLANE SOLUTION, SHARING AND PAIRING
Nfc Antenna, 13.56Mhz; Antenna Type:Nfc; Frequency Min:-; Frequency Max:13.56Mhz; Antenna Mounting:Adhesive; Gain:-; Vswr:-; Input Power:-; Input Impedance:80Ohm; Antenna Polarization:-; Product Range:- Rohs Compliant: Yes |Pulse Electronics W7013

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.