Yageo Group W4120EG5000

GSM/GPS glass mount antenna MMCX/SMA 5 meters of cable
$ 24.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W4120EG5000.

Sager Electronics

Datasheet3 pages15 years ago

Component Distributors Inc.

Related Parts

AbraconAPAMPS-105
Rf Ant 900Mhz/1.575Ghz Mod Cable - Bulk Rohs Compliant: Yes |Abracon APAMPS-105
TE ConnectivityANT-DB1-HDP-SMA
Multi-Band HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, SMA Connector
TE ConnectivityANT-DB1-HDP-RPS
Multi-Band HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, RP-SMA Connector
Yageo GroupW4120GG5000
GSM/GPS glass mount antenna SMA/SMA 5 meters of cable
TE ConnectivityANT-DB1-VDP-RPS
Multi-Band VDP Series Vertical Stick-On 1/2 Wave Dipole Antenna, RP-SMA Connector
Yageo GroupSB698SMA3
Stealth Blade LTE Antenna 698MHz to 960MHz/1710MHz to 2170MHz/2300MHz to 2700MHz IP67

Descriptions

Descriptions of Yageo Group W4120EG5000 provided by its distributors.

GSM/GPS glass mount antenna MMCX/SMA 5 meters of cable
Antenna GPS 0dB Gain 1576.4MHz/960MHz/2170MHz 2-Pin
Antennas Antenna, Blade, 2leads, 3G & Active GPS, 806-960MHz/1710-2170MHz, 1575.42MHz, RHCP, LNA gain 26dB, 5m RG174, SMA male/MMCX connector, IP67, adhesive mount, navigation, fleet management

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.