Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group TX1341NLT

Xfmr, octal, t1, yuba, 1: 2, Tr, Rpb/T&r |Pulse Electronics TX1341NLT

$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1341NLT.

Master Electronics

Datasheet2 pages17 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Yageo GroupTX1475NL
XFRMR OCTAL 1:2/1:1 1.2MH SMD / 1.2mH T1/E1 (Octal) Pulse Transformer 1:2, 1:1 Surface Mount
Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Yageo GroupPE-65861NL
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group TX1341NLT provided by its distributors.

Xfmr, octal, t1,yuba,1:2, Tr, Rpb/T&r |Pulse Electronics TX1341NLT
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port
Telecom Transformer 1:2 32 Terminal Gull Wing SMD
Telecom Transformer 1:2 1500Vrms Surface Mount
SMALLER OCTAL TRANSFORMER, T1/E1 TRANSFORMER
1:2 T1/E1 (Octal) 1.2mH SMD mount 25.4mm*7.87mm*7.49mm
TX1341NLT, YAGEO / PULSE ELECTRONICS
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
T1/E1/CEPT/ISDN-PRI TRANSFORMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.