Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group TX1341NL

Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP

$ 5.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1341NL.

ODG (Origin Data Global)

Datasheet2 pages13 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Yageo GroupPE-65861NL
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupT1090NLT
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group TX1341NL provided by its distributors.

Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
Xfmr, octal, t1,yuba,1:2, Tu, Rpb/Tube; |Pulse Electronics TX1341NL
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port
Telecom Transformer 1:2 32 Terminal Gull Wing SMD
Telecom Transformer 1:2 1500Vrms Surface Mount
SMALLER OCTAL TRANSFORMER, T1/E1 TRANSFORMER
1:2 T1/E1 (Octal) 1.2mH SMD mount 25.4mm*7.87mm*7.49mm
1:2 Pulse Transformers(LAN) ROHS
TX1341NL, YAGEO / PULSE ELECTRONICS
Audio & Signal Transformers XFMR DUAL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX1341NL.