What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group TX1193NLT

Telecom Transformer 1: 2/1: 1 1500Vrms 0.8Ohm Prim. DCR Surface Mount
$ 11.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1193NLT.

IHS

Datasheet2 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.58
$ 10.952
Stock
90,146
41,317
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
-
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupTX1475NL
XFRMR OCTAL 1:2/1:1 1.2MH SMD / 1.2mH T1/E1 (Octal) Pulse Transformer 1:2, 1:1 Surface Mount
Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Yageo GroupTX1473NL
32 T1/E1 (Octal) Surface Mount Tube Pulse Transformer 1.5kV 1.2mH 10.8mm -40C~85C

Descriptions

Descriptions of Yageo Group TX1193NLT provided by its distributors.

Telecom Transformer 1:2/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24Term. Gull Wing SMD
1CT:2CTT(launcher),1CT:1CT(Receiver) T1/E1 (Dual) 1.2mH SMD mount 17.53mm*12.2mm*5.76mm
Xfmr/Cmc, quad, t1,wat,1Ct:2Ct Tr Rpb |Pulse Electronics TX1193NLT
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.