What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group TX1193NL

Telecom Transformer 1CT: 2CT/1CT: 1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
$ 10.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1193NL.

IHS

Datasheet2 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.952
$ 11.58
Stock
41,317
90,635
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
1500 Vrms
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupTX1475NL
XFRMR OCTAL 1:2/1:1 1.2MH SMD / 1.2mH T1/E1 (Octal) Pulse Transformer 1:2, 1:1 Surface Mount
Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Yageo GroupT1090NLT
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group TX1193NL provided by its distributors.

Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
Telecom Transformer 1:2/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount
1CT:2CTT(launcher),1CT:1CT(Receiver) T1/E1 (Dual) 1.2mH SMD mount 17.53mm*12.2mm*5.76mm
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Port
Xfmr/Cmc, quad, t1,wat,1Ct:2Ct Tu Rpb/Tube |Pulse TX1193NL
Audio & Signal Transformers TRANSFORMER DUAL
TX1193NL, YAGEO / PULSE ELECTRONICS
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
TRANSFORMERS | MODULE 1CT:2CT 1.2MH SMD
T1/E1/CEPT/ISDN-PRI TRANSFORMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.