Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T1142

Telecom Transformer 1: 2.4/1: 1 1500Vrms Surface Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1142.

IHS

Datasheet4 pages20 years ago

Component Distributors Inc.

Verical

Mouser

Alternate Parts

Price @ 1000
$ 6.672
$ 6.672
Stock
22,086
31,360
31,360
Authorized Distributors
0
4
4
Inductance
500 nH
1 mH
1 mH
Turns Ratio
1:2.4
1:2.4
1:2.4
Current Rating
-
-
-
Isolation Voltage
-
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-09

Descriptions

Descriptions of Yageo Group T1142 provided by its distributors.

Telecom Transformer 1:2.4/1:1 1500Vrms Surface Mount
Telecom Transformer 1:2.4/1:1 40Term. Gull Wing SMD
TI/E1/CEPT/ISDN-PRI QUAD PORT TRANSFORMER
Audio & Signal Transformers Quad Port Transforme

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.