Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T1137NL

Telecom Transformer 1CT: 2.42CT/1CT: 2.42CT 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
$ 3.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1137NL.

IHS

Datasheet9 pages10 years ago

Electro Sonic

Factory Futures

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.154
$ 3.19
Stock
60,502
53,376
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:2.42
1:2.42
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupTX1287NL
Telecom Transformer 1CT:2.42CT/1CT:2.42CT 0.7Ohm/0.7Ohm Prim. DCR 16Term. Gull Wing SMD
Yageo GroupTX1287NLT
Telecom Transformer 2(1CT:2.42CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupTX1287
Telecom Transformer 1CT:2.42CT/1CT:2.42CT 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount

Descriptions

Descriptions of Yageo Group T1137NL provided by its distributors.

Telecom Transformer 1CT:2.42CT/1CT:2.42CT 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Telecom Transformer 2(1CT:2.42CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Xfmr, dual, t1,bh,1:2.42/1:2.42,tu Rpb/T; |Pulse Electronics T1137NL
TRANSFORMER TELECOM DUAL T1/E2 / 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2.42CT, 1CT:2.42CT Surface Mount
1CT:2.42CT,1CT:2.42CT T1/E1 (Dual) 1.2mH,1.2mH SMD SMD mount 12.83mm*7.11mm*6.22mm
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port
1CT:2.42CT Pulse Transformers(LAN) ROHS
T1137NL, YAGEO / PULSE ELECTRONICS
Audio & Signal Transformers XFMR QUAD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.