Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T1108NLT

Xfmr, oct, t1, tou, et, t&r Rpb/T&r |Pulse Electronics T1108NLT
$ 6.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1108NLT.

ODG (Origin Data Global)

Datasheet5 pages14 years ago

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.496
$ 6.512
Stock
28,283
62,693
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
-
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupTX1475NL
XFRMR OCTAL 1:2/1:1 1.2MH SMD / 1.2mH T1/E1 (Octal) Pulse Transformer 1:2, 1:1 Surface Mount
Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Yageo GroupTX1473NL
32 T1/E1 (Octal) Surface Mount Tube Pulse Transformer 1.5kV 1.2mH 10.8mm -40C~85C

Descriptions

Descriptions of Yageo Group T1108NLT provided by its distributors.

Xfmr, oct, t1,tou, et, t&r Rpb/T&r |Pulse Electronics T1108NLT
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port
Telecom Transformer 1:2CT/1:1CT 1500Vrms Surface Mount
Telecom Transformer 1:2CT/1:1CT 40Term. Gull Wing SMD
T1/E1/CEPT/ISDN-PRI TRANSFORMERS | XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT
1:2CTT,1:1CT T1/E1 (Quad) 1.2mH 28.58mm*12.32mm*5.84mm
T1108NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.