Yageo Group T1076NL

Telecom Transformer 1: 1.15/1: 2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
$ 3.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1076NL.

IHS

Datasheet9 pages10 years ago

Pulse SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.167
$ 3.19
Stock
37,022
52,899
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:1.15
1:1.15
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupT1076NLT
Telecom Transformer 1:1.15CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-65870
Telecom Transformer 1CT:1.15CT/1CT:1.15CT 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount

Descriptions

Descriptions of Yageo Group T1076NL provided by its distributors.

Telecom Transformer 1:1.15/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Xfmr, dual, t1,bh, et,1.15:1/1:2,tu, rpb/T; |Pulse Electronics T1076NL
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port
1:1.15CT,1CT:2CT T1/E1 (Dual) 1.2mH,1.2mH 12.83mm*7.11mm*6.22mm
XFRMR 1:1.15CT/1CT:2CT 1.2/1.2MH / 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1:1.15CT, 1CT:2CT Surface Mount
T1076NL, YAGEO / PULSE ELECTRONICS
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
Audio & Signal Transformers XFMR QUAD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.