Yageo Group PE-65870

Telecom Transformer 1CT: 1.15CT/1CT: 1.15CT 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65870.

IHS

Datasheet1 page17 years ago

Arrow Electronics

iiiC

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 2.87
$ 2.87
Stock
6,892
22,513
22,513
Authorized Distributors
0
4
4
Inductance
1.2 mH
1.2 mH
1.2 mH
Turns Ratio
1:1.15
1:1.15
1:1.15
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2014-12-26

Related Parts

Yageo GroupT1076NL
Telecom Transformer 1:1.15/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Yageo GroupT1076NLT
Telecom Transformer 1:1.15CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group PE-65870 provided by its distributors.

Telecom Transformer 1CT:1.15CT/1CT:1.15CT 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Transformers T1/E1 XFMR,DUAL, BH
65870 PULSE DC9908

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65870