What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PE-92104NL

General Purpose Inductor, 61uH, 20%, 1 Element, Ferrite-Core
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-92104NL.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
-3.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bourns2111-V-RC
Inductor High Current Toroid 68uH/48.3uH 15% 1KHz 3.3A 0.067Ohm DCR RDL
Bourns5730-RC
Ind High Current Toroid 70uH 15% 1KHz 3A RDL
Bourns2111-H-RC
Inductor High Current Toroid 68uH/48.3uH 15% 1KHz 3.3A 0.067Ohm DCR RDL
Ind Power Wirewound 75uH 20% 100KHz 2.3A T/R
Inductor Power Wirewound 68uH 20% 100KHz 2.3A 130mOhm DCR T/R
Wurth Elektronik7447709680
Power Choke Shielded Wirewound 68uH 20% 1KHz Ferrite 3.2A 0.089Ohm DCR Automotive T/R

Descriptions

Descriptions of Yageo Group PE-92104NL provided by its distributors.

General Purpose Inductor, 61uH, 20%, 1 Element, Ferrite-Core
Inductor Power Toroid 61uH/70uH 20% 3A 0.052Ohm DCR RDL
Ind Toroid 70 Uh @ 3.0A Npb/Tray |Pulse PE-92104NL
Radial Vertical (Open) 0.850Diax0.410W 21.59mmx10.41mm 70muH ±20%
Power Inductors - Leaded INDUCTOR NL
20KHz 3A 70¦ÌH 52m¦¸ ¡À20% , 10.41mm*10.41mm
3A 70uH 卤20% Plugin Power Inductors ROHS
PE-92104NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE92104NL