What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PE-68826NLT

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.7Ohm 2-Port

$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68826NLT.

IHS

Datasheet9 pages10 years ago

_legacy Avnet

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupPE-68678NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-68678NLT
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group PE-68826NLT provided by its distributors.

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.7Ohm 2-Port
Telecom Transformer 1:1/1.26 1:2 1500Vrms 1Ohm/1Ohm Prim. DCR 1.1Ohm/1.7Ohm Sec. DCR Surface Mount
Transformers TRANSFORMER DUAL
T1/E1 TRANSFORMER,DUAL, AN
XFRMR 1:1/1.26 / 1:2CT 1.2/1.2MH
Telecom Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68826NLT