Yageo Group PE-68280NL

Current Sense Transformer 1: 1: 100 500Vrms 1.15Prim. 930Sec. 15A Surface Mount
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68280NL.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-5.07%

Alternate Parts

Price @ 1000
$ 1.85
$ 1.954
Stock
407,057
49,673
Authorized Distributors
6
6
Inductance
14.8 mH
14.8 mH
Turns Ratio
1:1
1:1
Current Rating
15 A
15 A
Isolation Voltage
500 Vrms
-
Max Power Dissipation
-
-
Frequency
500 kHz
500 kHz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-68280NL provided by its distributors.

Current Sense Transformer 1:1:100 500Vrms 1.15Prim. 930Sec. 15A Surface Mount
PE-68XXX SMT Current Sense Transformer Series, Up To 15A, 7.1mm Max Height
Current Transformer 1:1:100 500Vrms 0.00115Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68280NL