Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-67100

Current Transformer 1: 100 3750Vrms 1.4Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-67100.

IHS

Datasheet1 page12 years ago

_legacy Avnet

Mouser

Alternate Parts

Price @ 1000
$ 3.965
Stock
3,562
61,770
Authorized Distributors
0
6
Inductance
20 mH
20 mH
Turns Ratio
1:100
1:100
Current Rating
37 A
37 A
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
200 Hz
200 kHz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Descriptions

Descriptions of Yageo Group PE-67100 provided by its distributors.

Current Transformer 1:100 3750Vrms 1.4Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Current Sense Transformer, 37A, 1:100
Audio & Signal Transformers 20mH 100 TURNS
CURR SENSE XFMR 37A T/H

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE67100