Yageo Group PE-54044SNL

PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-54044SNL.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-12.03%

CAD Models

Download Yageo Group PE-54044SNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.27
Stock
6,525
2,167
Authorized Distributors
6
6
Inductance
77 µH
77 µH
Tolerance
20 %
20 %
Current Rating
3 A
3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
-
-
Test Frequency
150 kHz
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 75uH 20% 100KHz 2.3A 0.152Ohm DCR T/R
Bourns5730-RC
1KHz 3A 70μH 50mΩ ±15% vertical mounting,Through hole mounting 9.14mm(width)*9.14mm(height)
Inductor Power Shielded Wirewound 82uH 20% 1KHz 20Q-Factor Ferrite 2.3A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 15Q-Factor Ferrite 2.8A 0.112Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 2.2A 110mOhm DCR 4949 Automotive T/R
API Delevan4922R-24L
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Yageo Group PE-54044SNL provided by its distributors.

PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
Inductor Power Toroid 77uH 20% 3A 0.08Ohm DCR
General Purpose Inductor, 77uH, 20%, 1 Element, SMD, 9494
3A 77μH 80mΩ ±20% standard mounting,SMD mount 23.88mm*23.88mm*10.16mm
Power Inductors - SMD SIMPLE SWITCHER IND
Shielded Toroid Inductor, 77 uH, RoHS
Pulse SCT
3A 77uH 卤20% Power Inductors ROHS
|Pulse Electronics PE-54044SNL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE54044SNL