Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-53932SNLT

General Purpose Inductor, 37uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062

$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53932SNLT.

IHS

Datasheet4 pages7 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-27.61%

Alternate Parts

Price @ 1000
$ 1.58
$ 1.75
Stock
29,770
22,042
Authorized Distributors
6
6
Inductance
37 µH
37 µH
Tolerance
20 %
20 %
Current Rating
2.24 A
2.24 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 20% 1KHz 22Q-Factor Ferrite 2.8A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 15% 1KHz 25Q-Factor Ferrite 2.5A 0.076Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 15% 1KHz 23Q-Factor Ferrite 1.75A 0.1Ohm DCR T/R
API Delevan2474R-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Yageo Group PE-53932SNLT provided by its distributors.

General Purpose Inductor, 37uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062
Inductance:37µH; RMS Current (Irms):2.24A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:LCI PE53XXX Series; DC Resistance Max:0.1ohm; Inductance Tolerance:± 20% RoHS Compliant: Yes
INDUCTOR, 37UH, SMT, 2.24A, 9.9X15.2MM; Product Range:PULSE ENGINEERING - THT Toroid Series THT / SMD Power Inductors; Inductance:37µH; Inductance Tolerance:± 20%; DC Resistance Max:0.1ohm; DC Current Rating:2.24A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-53932SNLT.
  • PE53932SNLT