Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-53830SNL

FIXED IND 77UH 1.54A 200MOHM SMD / 77 µH Shielded Toroidal Inductor 1.54 A 200mOhm Nonstandard

$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53830SNL.

TME

Datasheet4 pages6 years ago

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+8.12%

CAD Models

Download Yageo Group PE-53830SNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.54
Stock
15,795
34,404
Authorized Distributors
6
6
Inductance
77 µH
77 µH
Tolerance
20 %
20 %
Current Rating
1.54 A
1.54 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.145Ohm DCR T/R
Wurth Elektronik744771182
Power Choke Shielded Wirewound 82uH 20% 100KHz Ferrite 1.8A 0.135Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1.6A 0.145Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz 16Q-Factor Ferrite 1.35A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 75uH 20% 100KHz 1.2A 0.211Ohm DCR 3131 T/R
Ind Power Wirewound 75uH 20% 100KHz 2.3A T/R

Descriptions

Descriptions of Yageo Group PE-53830SNL provided by its distributors.

FIXED IND 77UH 1.54A 200MOHM SMD / 77 µH Shielded Toroidal Inductor 1.54 A 200mOhm Nonstandard
PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
General Purpose Inductor, 77uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062
Inductor Power Wirewound 77uH 20% 1.54A 200mOhm DCR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-53830SNL.
  • PE53830SNL