Yageo Group PE-0805CM151JTT

Inductor RF Chip Wirewound 0.15uH 5% 100MHz 50Q-Factor Ceramic 0.35A 0.56Ohm DCR 0805 T/R
$ 0.144

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-0805CM151JTT.

IHS

Datasheet28 pages14 years ago

Sager Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-34.43%

CAD Models

Download Yageo Group PE-0805CM151JTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.233
Stock
121,713
20,679
Authorized Distributors
3
6
Inductance
150 nH
150 nH
Tolerance
5 %
5 %
Current Rating
350 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
Q Factor
50
50
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-10-01

Related Parts

General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 150 nH, 0.56 ohm, 1 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.15uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.56Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 150nH 5% 100MHz 30Q-Factor Air 390mA 470mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind High Frequency Chip Unshielded Multi-Layer 150nH 5% 100MHz 14Q-Factor Ceramic 250mA 0603

Descriptions

Descriptions of Yageo Group PE-0805CM151JTT provided by its distributors.

Inductor RF Chip Wirewound 0.15uH 5% 100MHz 50Q-Factor Ceramic 0.35A 0.56Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 900MHz 350mA 50@250MHz 150nH 560mΩ ±5% 0805 SMD mount 2.29mm*1.68mm*1.58mm
FIXED IND 150NH 350MA 560MOHM SM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0805CM151JTT