Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-0402CL270JTT

Cer. Rf M-L 0402 Inductor, 27Nh +/-5% , Tin, Tr/T&r |Pulse PE-0402CL270JTT
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-0402CL270JTT.

IHS

Datasheet3 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.025
$ 0.025
Stock
242,610
1,727,247
1,727,247
Authorized Distributors
5
6
6
Inductance
27 nH
27 nH
27 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
670 mΩ
670 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-01-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-0402CL270JTT provided by its distributors.

Cer. Rf M-L 0402 Inductor, 27Nh +/-5% , Tin, Tr/T&r |Pulse PE-0402CL270JTT
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 1.6GHz 300mA 8@100MHz 27nH 700mΩ ±5% 0402 SMD mount 1mm*500μm*550μm
Inductor RF Chip 27nH 5% 100MHz 300mA 0402
wire wound chip inductor, 27 nh, +/-5%, 1600 mHz, RoHS
Pulse SCT
RoHS Compliant Multilayer Active Tape & Reel (TR) fixed air core inductor -55C~125C 1.6GHz 700mOhm Max 27nH
FIXED IND 27NH 300MA 700MOHM SMD
RF Inductors - SMD 0402 27nH 300mA DCR=700mOhms RF
300mA 27nH 卤5% 700m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0402CL270JTT