Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-0402CL121JTT

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-0402CL121JTT.

IHS

Datasheet3 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.017
Stock
201,578
19,940
Authorized Distributors
6
6
Inductance
120 nH
120 nH
Tolerance
5 %
5 %
Current Rating
-
150 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.8 Ω
2.8 Ω
Q Factor
8
10
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-01-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PE-0402CL121JTT provided by its distributors.

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 600MHz 150mA 8@100MHz 120nH 2.8Ω ±5% 0402 SMD mount 1mm*500μm*550μm
CER. RF M-L 0402 INDUCTOR 120nH +/-5% TIN TR
Inductor RF Chip 120nH 5% 100MHz 150mA 0402
wire wound chip inductor, 120 nh, +/-5%, 600 mHz, RoHS
Pulse SCT
RoHS Compliant Multilayer Active Tape & Reel (TR) fixed air core inductor -55C~125C 600MHz 2.8Ohm Max 120nH
RF Inductors - SMD 0402 120nH 150mA DCR=28000mOhms RF
FIXED IND 120NH 150MA 2.8OHM SMD
150mA 120nH 卤5% 2.8惟 0402 Inductors (SMD) ROHS
|Pulse Electronics PE-0402CL121JTT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0402CL121JTT