Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-0402CD150JTT

Ind RF Chip Wirewound 15nH 5% 250MHz 26Q-Factor Ceramic 560mA 0402 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-0402CD150JTT.

IHS

Datasheet6 pages14 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.356
Stock
10,032
564,880
Authorized Distributors
3
6
Inductance
15 nH
15 nH
Tolerance
5 %
5 %
Current Rating
560 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
172 mΩ
172 mΩ
Q Factor
26
24
Test Frequency
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-0402CD150JTT provided by its distributors.

Ind RF Chip Wirewound 15nH 5% 250MHz 26Q-Factor Ceramic 560mA 0402 T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Cer. Rf Ww 0402 Inductor, 15Nh +/-5% , Tin, Tr/T&r |Pulse PE-0402CD150JTT
wire wound chip inductor, 15 nh, +/-5%, 3280 mHz, RoHS
Pulse SCT
FIXED IND 15NH 560MA 172MOHM SMD
560mA 15nH 卤5% 0402 Power Inductors ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0402CD150JTT