Yageo Group PB0027NLT

Current Transformer 1: 200 500Vrms 0.003Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Surface Mount
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PB0027NLT.

IHS

Datasheet2 pages6 years ago
Datasheet1 page14 years ago

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+48.88%

Alternate Parts

Price @ 1000
$ 2.02
$ 1.96
Stock
42,261
116,472
Authorized Distributors
6
6
Inductance
22.4 mH
22.4 mH
Turns Ratio
200:1
200:1
Current Rating
35 A
35 A
Isolation Voltage
500 Vrms
-
Max Power Dissipation
-
-
Frequency
500 Hz
500 kHz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PB0027NLT provided by its distributors.

Current Transformer 1:200 500Vrms 0.003Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Surface Mount
Current Transformers TRANSFORMER CURRENT SENSE
Current Transformers SMD Current Sense 22 400uH 2.9Ohms
CURRENT SENS TRANSFORMER, 0.0224H, SMT;
35A 50kHz~500kHz SMD Current Sense Transformers ROHS
PB0027NLT, YAGEO / PULSE ELECTRONICS
35A 22.4mH 50kHz-500kHz SMD 15mm × 19.91mm × 10mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB-0027NLT