Yageo Group PB0027NL

Current Sense Transformer 200: 1 1000VDC 0.42Prim. 2.9Sec. 35A Surface Mount Tray
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PB0027NL.

IHS

Datasheet2 pages6 years ago

Future Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+109%

CAD Models

Download Yageo Group PB0027NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 2.02
Stock
109,573
38,040
Authorized Distributors
6
6
Inductance
22.4 mH
22.4 mH
Turns Ratio
200:1
200:1
Current Rating
35 A
35 A
Isolation Voltage
-
500 Vrms
Max Power Dissipation
-
-
Frequency
500 kHz
500 Hz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PB0027NL provided by its distributors.

Current Sense Transformer 200:1 1000VDC 0.42Prim. 2.9Sec. 35A Surface Mount Tray
PB002X SMT Current Sense Transformer Series, Up To 15A, 7.1mm Max Height
Current Transformer 1:200 1000Vrms 0Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
Current Sense Transformer, 35 A, 1000 Vrms, RoHS
Pulse SCT
Current Sense Transformer, 35A, 200:1
200:1 35A 22.4mH 50KHz~500KHz SMD mount 15mm*19.91mm*10mm
Current Transformers SMD Current Sense 22 400uH 2.9Ohms
35A 50kHz~500kHz Current Sense Transformers ROHS
Current Transformers SMD Current Sense 22400uH
INSTRUMENT - CURRENT TRANSFORMERS;
CURRENT SENSE, EE8.3, SMT / TRAY;
CURR SENSE XFMR 200:1 35A SMD / 35 A 200:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 2.9Ohm Secondary 22.4 mH Surface Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.