Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1577NLT

Power Transformer 1.71: 0.86: 1: 1 Dual Prim. Dual Sec. 28V/68V/10V Prim. 12V Sec. Surface Mount
$ 2.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1577NLT.

IHS

Datasheet14 pages7 years ago
Datasheet10 pages10 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.538
$ 3.03
Stock
405
2,140
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1577NLT provided by its distributors.

Power Transformer 1.71:0.86:1:1 Dual Prim. Dual Sec. 28V/68V/10V Prim. 12V Sec. Surface Mount
Xfmr Forward Ep13 Sm T&r N Npb/T&r |Pulse Electronics PA1577NLT
PA1577NLT, YAGEO / PULSE ELECTRONICS
230.4μH SMD mount 14mm*13.11mm*12.32mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.