Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1284NLT

1: 0.682: 0.682 Isolated Data Interface (Encapsulated) 155μH SMD 13.08mm × 15.24mm × 11.45mm

$ 2.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1284NLT.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages10 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+1.72%

Alternate Parts

Price @ 1000
$ 2.527
$ 1.94
Stock
62,288
10,704
Authorized Distributors
6
6
Inductance
155 µH
-
Turns Ratio
1:0.682
-
Current Rating
-
-
Isolation Voltage
1500 Vrms
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
30 W
7 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1284NLT provided by its distributors.

1:0.682:0.682 Isolated Data Interface (Encapsulated) 155μH SMD 13.08mm × 15.24mm × 11.45mm
Switching Transformer 1:0.682:0.682 0.54Ohm/0.92Ohm Prim. DCR 0.73Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
Xfmr Flyback Ep10 Sm 8 Pin Npb/T&r |Pulse Electronics PA1284NLT
Power Transformer 1:0.682:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 12V Se
Power Transformers SMD HiFreq WireWound 155uH .92Ohms
PA1284NLT, YAGEO / PULSE ELECTRONICS
XFRMR 12V 7W 155UH POE EP10 SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.