Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1282NLT

Power Transformer 5.5: 3.75: 1 Dual/Single 33V to 57V/12V 3.3V SMD
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1282NLT.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
+136%

Alternate Parts

Price @ 1000
$ 2.19
$ 1.957
Stock
12,113
1
Authorized Distributors
6
5
Inductance
155 µH
-
Turns Ratio
1:0.182
1:0.182
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
30 W
7 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group PA1282NLT provided by its distributors.

Power Transformer 5.5:3.75:1 Dual/Single 33V to 57V/12V 3.3V SMD
Xfmr Flyback Ep10 Sm 8 Pin Npb/T&r |Pulse Electronics PA1282NLT
1:0.182:0.682 SMD,15.2x13.1mm Pulse Transformers(LAN) ROHS
Switching Transformer 1:0.182:0.682 0.53Ohm/0.9Ohm Prim. DCR 0.031Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
Single 7W Auxilary,Single 3.3V SMD SMD mount 13.08mm*15.24mm*11.45mm
Power Transformers SMD HiFreq WireWound 155uH .9Ohms
PA1282NLT, YAGEO / PULSE ELECTRONICS
XFRMR 3.3V 7W 155UH POE EP10 SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.