Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1279NLT

Xfmr Flyback Ep7 Sm 8 Pin Npb/T&r |Pulse Electronics PA1279NLT
$ 1.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1279NLT.

IHS

Datasheet5 pages12 years ago
Datasheet3 pages18 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.926
$ 2.197
Stock
475
6,756
Authorized Distributors
5
6
Inductance
310 µH
310 nH
Turns Ratio
1:0.182
1:0.182
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
3 W
3 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group PA1279NLT provided by its distributors.

Xfmr Flyback Ep7 Sm 8 Pin Npb/T&r |Pulse Electronics PA1279NLT
Power Transformer 1:0.182:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 3.3V S
Power Transformers SMD HiFreq WireWound 310uH 2.6Ohms
PA1279NLT, YAGEO / PULSE ELECTRONICS
XFRMR 3.3V 3W 310UH POE EP7 SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.