Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1276NLT

Pcb Transformer, High Frequency, 12V; |Pulse Electronics PA1276NLT
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1276NLT.

IHS

Datasheet14 pages7 years ago
Datasheet10 pages9 years ago

Electro Sonic

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-34.45%

Alternate Parts

Price @ 1000
$ 2.42
$ 1.924
Stock
17,137
789
Authorized Distributors
6
5
Inductance
77.4 µH
-
Turns Ratio
1:0.682
1:0.682
Current Rating
20 mA
-
Isolation Voltage
1500 Vrms
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
13.5 W
13.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1276NLT provided by its distributors.

Pcb Transformer, High Frequency, 12V; |Pulse Electronics PA1276NLT
Power Transformer 1:0.682:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 12V Se
Switching Transformer 1:0.682:0.682 0.1Ohm/0.27Ohm Prim. DCR 0.0065Ohm Sec. DCR 13.5W 10 Terminal Gull Wing SMD
Single 13.5W Auxilary,Single 12V SMD mount 14mm*17.65mm*12.7mm
1:0.682:0.682 Pulse Transformers(LAN) ROHS
Power Transformers Xfmr,pwr,77.4Uh,10%,ep13,s Npb Rohs
Power Transformers SMD HiFreq WireWound 77.4uH .27Ohms
XFRMR 12V 13.5W 77.4UH POE EP13
PA1276 EP13 HF-TRANSF 12W 1,1A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1276NLT.