Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1269NL

Xfmr Flyback Ep13 Sm 10 Pi Npb/Tray; |Pulse Electronics PA1269NL
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1269NL.

IHS

Datasheet14 pages7 years ago

Pulse SCT

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.99
$ 2.11
Stock
207
53,868
Authorized Distributors
5
5
Inductance
-
77.4 µH
Turns Ratio
1:0.182
1:0.182
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
13.5 W
13.5 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1269NL provided by its distributors.

Xfmr Flyback Ep13 Sm 10 Pi Npb/Tray; |Pulse Electronics PA1269NL
Power Transformer 1:0.182:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 3.3V Sec. Surface Mount
EP13 Series SMT Transformer, up to 60W
Power Transformers FLYBACK TRANSFORMER
PA1269NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.