Yageo Group PA1137NLT

Transformer, 126Uh, Smt; |Pulse Electronics PA1137NLT
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1137NLT.

IHS

Datasheet14 pages7 years ago
Datasheet10 pages9 years ago

Electro Sonic

Master Electronics

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-32.77%

CAD Models

Download Yageo Group PA1137NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.037
Stock
40,355
3,758
Authorized Distributors
6
6
Inductance
126 µH
-
Turns Ratio
1:0.125
1:0.125
Current Rating
20 mA
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
13.5 W
13.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Yageo Group PA1137NLT provided by its distributors.

Transformer, 126Uh, Smt; |Pulse Electronics PA1137NLT
Power Transformer 1:0.125:0.208 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 5V Sec. Surface Mount
Avnet Japan
Switching Transformer 1:0.125:0.208 0.46Ohm/0.094Ohm Prim. DCR 0.012Ohm Sec. DCR 13.5W 10 Terminal Gull Wing SMD
1:0.125:0.208 Pulse Transformers(LAN) ROHS
Single 13.5W Auxilary,Single 5V SMD mount 14mm*17.65mm*12.7mm
Power Transformers SMD HiFreq WireWound 126uH .46Ohms
HIGH FREQUENCY WIRE WOUND TRANSFORMER

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1137NLT.