Yageo Group PA1137NL

Power Transformer 8: 1.67: 1 Dual Prim. Single Sec. 33V to 57V Prim. 5V Sec. SMD
$ 2.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1137NL.

IHS

Datasheet14 pages7 years ago

Pulse SCT

Inventory History

3 month trend:
-20.85%

Alternate Parts

Price @ 1000
$ 2.037
$ 2.15
Stock
3,758
57,072
Authorized Distributors
6
6
Inductance
-
126 µH
Turns Ratio
1:0.125
1:0.125
Current Rating
-
20 mA
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
13.5 W
13.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Yageo Group PA1137NL provided by its distributors.

Power Transformer 8:1.67:1 Dual Prim. Single Sec. 33V to 57V Prim. 5V Sec. SMD
Xfmr Flyback Ep13 Sm Npb/Tray; |Pulse Electronics PA1137NL
EP13 Series SMT Transformer, up to 60W
Power Transformers FLYBACK TRANSFORMER
Switching Transformer, High Frequency
WIRE WOUND XFMR, 8V, 33V-57V, 200KHZ;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.