Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1136NLT

Xfmr Flyback Ep13 Sm T&r N Npb/T&r |Pulse Electronics PA1136NLT
$ 1.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1136NLT.

IHS

Datasheet14 pages7 years ago
Datasheet10 pages9 years ago

Sager Electronics

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.856
$ 1.849
Stock
1,738
35,972
Authorized Distributors
6
6
Inductance
127 µH
-
Turns Ratio
1:0.083
1:0.083
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
13.5 W
13.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1136NLT provided by its distributors.

Xfmr Flyback Ep13 Sm T&r N Npb/T&r |Pulse Electronics PA1136NLT
Power Transformer 1:0.083:0.208 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 3.3V Se
Switching Transformer 1:0.083:0.208 0.44Ohm/0.088Ohm Prim. DCR 0.006Ohm Sec. DCR 13.5W 10 Terminal Gull Wing SMD
1:0.083:0.208 Pulse Transformers(LAN) ROHS
Ep13 Series Smt Transformer, Up To 60W
Power Transformers SMD HiFreq WireWound 126.7uH .44Ohms
Single 13.5W Auxilary,Single 3.3V 14mm*13.11mm*12.32mm
PA1136NLT, YAGEO / PULSE ELECTRONICS
XFRMR 3.3V 13.5W 127UH POE EP13

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.