Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1134NLT

Pcb Transformer, High Frequency, 8V; |Pulse Electronics PA1134NLT
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1134NLT.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages10 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+4.32%

Alternate Parts

Price @ 1000
$ 2.05
$ 1.924
Stock
16,529
4,020
Authorized Distributors
6
5
Inductance
253 µH
-
Turns Ratio
1:0.125
1:0.125
Current Rating
20 mA
-
Isolation Voltage
1500 Vrms
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
30 W
7 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PA1134NLT provided by its distributors.

Pcb Transformer, High Frequency, 8V; |Pulse Electronics PA1134NLT
Power Transformer 1:0.125:0.208 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 5V Sec.
Switching Transformer 1:0.125:0.208 0.42Ohm/0.115Ohm Prim. DCR 0.016Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
Single 7W Auxilary,Single 5V SMD SMD mount 13.08mm*15.24mm*11.45mm
Power Transformers SMD HiFreq WireWound 253.4uH .42Ohms
WIRE WOUND XFMR, 8V, 33V-55V, 200KHZ;
XFRMR 5V 7W 253UH POE EP10 SMD
XFMR FLYBACK EP10 SM 8 PIN NPB

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.