Yageo Group PA1133NLT

Pcb Transformer, High Frequency, 8V; |Pulse Electronics PA1133NLT
$ 1.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1133NLT.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
+24.47%

CAD Models

Download Yageo Group PA1133NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.924
$ 1.924
Stock
31,906
4,843
Authorized Distributors
6
6
Inductance
253 µH
-
Turns Ratio
1:0.083
2:1
Current Rating
-
-
Isolation Voltage
-
2121.32 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
30 W
7 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PA1133NLT provided by its distributors.

Pcb Transformer, High Frequency, 8V; |Pulse Electronics PA1133NLT
Power Transformer 1:0.083:0.208 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 3.3V Sec. Surface Mount
Switching Transformer 1:0.083:0.208 0.42Ohm/0.115Ohm Prim. DCR 0.0075Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
Single 7W Auxilary,Single 3.3V SMD SMD mount 13.08mm*15.24mm*11.45mm
SMT HIGH FREQUENCY WIRE WOUND TRANSFORMER
Power Transformers SMD HiFreq WireWound 253.4uH .42Ohms
XFRMR 3.3V 7W 253UH POE EP10 SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1133NLT.