Yageo Group PA1133NL

Power Transformer 12: 2.5: 1 Dual Prim. Single Sec. 33V/55V/8V Prim. 3.3V Sec. Surface Mount
$ 1.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1133NL.

ODG (Origin Data Global)

Datasheet8 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.924
$ 1.924
Stock
4,843
31,906
Authorized Distributors
6
6
Inductance
-
253 µH
Turns Ratio
2:1
1:0.083
Current Rating
-
-
Isolation Voltage
2121.32 Vrms
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
7 W
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1133NL provided by its distributors.

Power Transformer 12:2.5:1 Dual Prim. Single Sec. 33V/55V/8V Prim. 3.3V Sec. Surface Mount
Xfmr Flyback Ep10 Sm 8 Pin Npb/Tray; |Pulse Electronics PA1133NL
EP10 series SMT Power Transformer, up to 30W
PA1133NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.