Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P1597NLT

Isolation For For DC/DC Converters SMPS Transformer 2000Vrms Isolation Surface M
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P1597NLT.

Future Electronics

Datasheet1 page11 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+7.00%

Alternate Parts

Price @ 1000
$ 2.405
$ 1.971
Stock
22,846
25,801
Authorized Distributors
6
6
Inductance
-
578 µH
Turns Ratio
1:1.35
1:1.35
Current Rating
-
-
Isolation Voltage
2000 Vrms
2000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-20
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group P1597NLT provided by its distributors.

Isolation For For DC/DC Converters SMPS Transformer 2000Vrms Isolation Surface M
Current Sensing Transformer; |Pulse Electronics P1597NLT
Power Transformer 1:1.35:1.35 2000Vrms Single Prim. Dual Sec. Surface Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.