Yageo Group P1167.153NLT

Inductor Power Shielded Wirewound 15uH/11.3uH 20% 100KHz 1.7A 0.066Ohm DCR T/R
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P1167.153NLT.

IHS

Datasheet3 pages7 years ago
Datasheet2 pages19 years ago

DigiKey

Inventory History

3 month trend:
+30.17%

CAD Models

Download Yageo Group P1167.153NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

FIXED IND 15UH 2A 66 MOHM SMD
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 71.4mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 61mOhm DCR Blister T/R
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
TAIYO YUDENNRS6045T150MMGK
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.071Ohm DCR 2929 T/R

Descriptions

Descriptions of Yageo Group P1167.153NLT provided by its distributors.

Inductor Power Shielded Wirewound 15uH/11.3uH 20% 100KHz 1.7A 0.066Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3030
Smt Pwr Inductor Sdri7.3X3 Npb/T&r |Pulse Electronics P1167.153NLT
FIXED IND 15UH 1.7A 66 MOHM SMD
100kHz 20MHz 1.7A 15μH 66mΩ ±20% SMD 7.54mm × 7.54mm × 4.5mm
Power Inductors - SMD 15uH 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.