Yageo Group P0926

Pulse Transformer 1: 1: 1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
$ 0.607
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0926.

IHS

Datasheet2 pages19 years ago

_legacy Avnet

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.607
$ 2.705
Stock
364
35,915
Authorized Distributors
1
6
Inductance
300 µH
300 µH
Turns Ratio
1:1.1
1:1.1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2014-12-26

Related Parts

Yageo GroupP0926NL
Pulse Transformer 1:1:1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group P0926 provided by its distributors.

Pulse Transformer 1:1:1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
Pulse Transformer, GATE DRIVE Application(s), 1:1:1
Pulse Transformers SMD Gate Drive 300uH 2Ohms
Audio & Signal Transformers 1:1:1 330uH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.