Yageo Group P0841NL

P08XX SMT Toroid Inductor series for National 260kHz Simple Switcher, Up To 5A
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0841NL.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-15.46%

CAD Models

Download Yageo Group P0841NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Drum Core 22uH 20% 1KHz Ferrite 5.7A 0.03Ohm DCR RDL Box
Ind Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
Inductor Power Unshielded Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 0.0394Ohm DCR T/R
Ind Power Bobbin Core 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
TAIYO YUDENNS12565T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR Automotive T/R
TAIYO YUDENNS12555T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR Automotive T/R

Descriptions

Descriptions of Yageo Group P0841NL provided by its distributors.

P08XX SMT Toroid Inductor series for National 260kHz Simple Switcher, Up To 5A
Inductor Power Toroid 22.8uH 20% 4.9A 0.036Ohm DCR RDL
Inductor 260kHz 4.9A 22.8μH 36mΩ ±20% TH 21.09mm × 11.43mm × 24.13mm
FIXED IND 22.8UH 4.9A 36 MOHM TH
General Purpose Inductor, 22.8uH, 20%, 1 Element
Toroidal Inductor, 22.8 uH, 4.9 A, 36 Milliohms
Power Inductors - SMD 260KHZ SWITCHER IND
Shielded Toroid Inductor, 22.8 uH, RoHS
Pulse SCT
4.9A 22.8uH 卤20% Plugin,21.1x11.4mm Power Inductors ROHS
THROUGH HOLE TOROIDAL INDUCTORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.