Yageo Group P0584NL

Telecom Transformer 1: 1: 1 0.08Ohm Prim. DCR 0.072Ohm Sec. DCR 6 Terminal Pin Thru-Hole
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0584NL.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Factory Futures

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+1.86%

CAD Models

Download Yageo Group P0584NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.02
$ 3.208
Stock
251,861
1,114
Authorized Distributors
6
1
Inductance
450 µH
-
Turns Ratio
1:1.1
1:1.1
Current Rating
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group P0584NL provided by its distributors.

Telecom Transformer 1:1:1 0.08Ohm Prim. DCR 0.072Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Pulse Transformer, GATE DRIVE Application(s), 1:1:1
Pulse transformer, 1:1:1, 450 µH, 80 mΩ, P0584NL
Pulse Transformers THT Offline Current Sense 450uH 80Ohms
1:1:1 Plugin,20.6x12.2mm Pulse Transformers(LAN) ROHS
P058X series THT GDT with High Isolation (4,250Vrms) and TuV approval
Inductor, TH, 450μH, 95Vμs, 20.57mm × 12.19mm × 19.05mm
P0584 GATEDRIVETRANSF 1:1:1 RoHSconf
Transformers OFFLINE GATE DRIVE
XFMR, GATE-DR, 450UH, 1.5KV, THT;
ISOLATION TRANSFORMER, 1:1:1, 450UH; Turns Ratio:1:1:1; Inductance:450µH; DC Resistance:-; Isolation Voltage:1.5kV; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:130°C 64A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0584-NL
  • P0584NL.