Yageo Group P0584

Telecom Transformer 1: 1: 1 0.08Ohm Prim. DCR 0.072Ohm Sec. DCR 6Term. PC Pin Thru-Hole
$ 3.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0584.

IHS

Datasheet1 page20 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group P0584 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.208
$ 3.02
Stock
1,114
251,861
Authorized Distributors
1
6
Inductance
-
450 µH
Turns Ratio
1:1.1
1:1.1
Current Rating
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-11-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2014-12-26

Related Parts

Yageo GroupP0584NL
Telecom Transformer 1:1:1 0.08Ohm Prim. DCR 0.072Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Murata Power Solutions77205C
Pulse Transformer, 1:1:1, 4 Mh, 0.9 Ohm, 240 V S, 2.5 Kv Rohs Compliant: Yes
Murata Power Solutions77208C
Pulse Transformer 1:1:1 2500Vrms 3.6Ohm Prim. DCR 3.1Ohm/4.2Ohm Sec. DCR 40pF 482Vus Through Hole
Murata Power Solutions77202C
Pulse Transformer 1:1:1 2500Vrms 0.25Ohm Prim. DCR 0.22Ohm/0.28Ohm Sec. DCR 40pF 120Vus Through Hole
Wurth Elektronik760301301
Pulse Transformer, GATE DRIVE Application(s), 1:1:1

Descriptions

Descriptions of Yageo Group P0584 provided by its distributors.

Telecom Transformer 1:1:1 0.08Ohm Prim. DCR 0.072Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Pulse Transformer, GATE DRIVE Application(s), 1:1:1
TELCOM XFMR 1:1:1 3000VRMS 0.08 OHM THRU-HOLE
Transformers GATE DR XFMR
OFFLINE GATE DRIVE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.